Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUXO
Manufacturer Part NoLUXO GLUEHLAMPE 901
Order Code826935
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLUXO
Manufacturer Part NoLUXO GLUEHLAMPE 901
Order Code826935
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage-
Lamp Base Type-
Bulb Size-
MSCP-
Average Bulb Life-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Supply Voltage
-
Bulb Size
-
Average Bulb Life
-
SVHC
No SVHC (17-Jan-2023)
Lamp Base Type
-
MSCP
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0