Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMAGNATEC
Manufacturer Part NoBTY79-600R
Order Code1182787
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max30mA
Average Forward Current10A
On State RMS Current16A
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage600V
Thyristor Case StyleTO-64
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
30mA
On State RMS Current
16A
Operating Temperature Max
125°C
Thyristor Case Style
TO-64
Thyristor Mounting
Stud Mount
SVHC
No SVHC (16-Jul-2019)
Peak Repetitive Off State Voltage
600V
Average Forward Current
10A
Gate Trigger Voltage Max
1.5V
Repetitive Peak Reverse Voltage
600V
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85413010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007