Magnetoresistive Proximity Sensors:

44 Products Found

Magnetoresistive proximity sensors are ubiquitous in various applications, such as level detection, stroke limit detection in hydraulic cylinders, and biomedical applications. element14 offers a broad range of magnetoresistive proximity sensors from leading manufacturers, including SICK, FESTO, and TURCK. These sensors operate based on magnetoresistance, which is a change in the electrical resistance of a material in the presence of a magnetic field. Various types of magnetoresistive proximity sensors are available, including anisotropic magnetoresistance (AMR), giant magnetoresistance (GMR), and tunnel magnetoresistance (TMR), with different mounting options and supply voltages ranging from 1.8 V to 100 V. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage DC Min
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Housing
No. of Pins
Output Current
Operating Magnetic Force Max
Sensor Output Type
IP Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2308247
Each
1+
Rs.2,433.960
10+
Rs.2,027.060
-
-
-
-
-
-
-
-
SPST-NO
IP65
-
2787340
Each
1+
Rs.2,352.070
5+
Rs.2,251.670
-
-
-
100V
-
-
250mA
-
-
-
DPRI Series
3437186

RoHS

Each
1+
Rs.3,107.350
10+
Rs.3,045.210
5V
5VDC
30V
30VDC
Slot
3 Pin
100mA
-
PNP
IP65, IP68, IP69K
SMT Series
3437187

RoHS

Each
1+
Rs.3,816.720
10+
Rs.3,740.390
5V
-
30V
-
Slot
3 Pin
100mA
-
-
-
SMT Series
3437179

RoHS

Each
1+
Rs.4,574.240
10+
Rs.4,278.170
5V
-
30V
-
Slot
3 Pin
100mA
-
-
-
SMT Series
3437170

RoHS

Each
1+
Rs.9,745.960
10V
10VDC
30V
30VDC
Slot
3 Pin
100mA
-
PNP
IP65, IP67
SMTO Series
3437199

RoHS

Each
1+
Rs.7,065.170
10V
10VDC
30V
30VDC
Slot
3 Pin
100mA
-
NPN
IP65, IP68
SMT Series
3437198

RoHS

Each
1+
Rs.7,931.370
10V
10VDC
30V
30VDC
Slot
3 Pin
100mA
-
NPN
IP65, IP68
SMT Series
3437182

RoHS

Each
1+
Rs.4,821.540
10+
Rs.4,509.480
5V
5VDC
30V
30VDC
Slot
3 Pin
100mA
-
NPN
IP65, IP68
SMT Series
3437200

RoHS

Each
1+
Rs.7,289.170
10V
10VDC
30V
30VDC
Slot
3 Pin
100mA
-
NPN
IP65, IP68
SMT Series
4284573
Each
1+
Rs.9,906.420
10V
10VDC
30V
30VDC
Rectangular
-
-
-
PNP
IP67
-
4284569
Each
1+
Rs.11,179.450
10V
10VDC
30V
30VDC
Rectangular
-
-
-
PNP
IP68
BIM-UNT Series
4415082

RoHS

Each
1+
Rs.12,219.030
5+
Rs.12,110.670
10+
Rs.12,002.300
25+
Rs.11,615.020
50+
Rs.11,349.860
More Pricing...
-
-
-
-
-
-
-
-
-
-
MME Series
4415105

RoHS

Each
1+
Rs.12,680.420
5+
Rs.12,565.560
10+
Rs.12,450.700
25+
Rs.12,335.840
50+
Rs.12,056.850
More Pricing...
-
10VDC
-
30VDC
Rectangular
-
-
-
PNP
IP67
MQB Series
4415084

RoHS

Each
1+
Rs.11,674.040
5+
Rs.11,570.090
10+
Rs.11,466.140
25+
Rs.11,093.620
50+
Rs.10,838.480
More Pricing...
-
-
-
-
-
-
-
-
-
-
MME Series
4338605

RoHS

Each
1+
Rs.567.220
1.8V
1.8VDC
5.5V
5.5VDC
Flange Mount
3 Pin
1.5µA
-
Push Pull
IP67
54140 Series
4284575
Each
1+
Rs.12,964.990
10V
10VDC
30V
30VDC
Rectangular
3 Pin
-
-
PNP
IP67
-
4338603

RoHS

Each
1+
Rs.472.390
1.8V
1.8VDC
5.5V
5.5VDC
Flange Mount
3 Pin
3mA
-
Push Pull
IP67
54100 Series
4338606

RoHS

Each
1+
Rs.607.190
1.8V
1.8VDC
5.5V
5.5VDC
Flange Mount
3 Pin
1.5µA
-
Push Pull
IP67
54140 Series
4284563
Each
1+
Rs.18,344.090
10V
10VDC
30V
30VDC
Rectangular
4 Pin
-
-
PNP
IP67
-
4415077

RoHS

Each
1+
Rs.12,206.140
5+
Rs.12,144.780
10+
Rs.12,083.420
25+
Rs.11,695.070
50+
Rs.11,429.190
More Pricing...
-
-
-
-
-
-
-
-
-
-
MME Series
4338604

RoHS

Each
1+
Rs.519.810
1.8V
1.8VDC
5.5V
5.5VDC
Flange Mount
3 Pin
3mA
-
Push Pull
IP67
54100 Series
2311002

RoHS

Each
1+
Rs.12,485.020
5+
Rs.12,131.550
10+
Rs.11,800.740
25+
Rs.11,404.770
50+
Rs.11,133.670
10V
10VDC
30V
30VDC
Cylindrical
3 Pin
200mA
30G
PNP
IP67
MME Series
3437189

RoHS

Each
1+
Rs.3,798.530
10+
Rs.3,722.560
5V
-
30V
-
Slot
3 Pin
100mA
-
-
-
SMT Series
3437191

RoHS

Each
1+
Rs.3,811.420
10+
Rs.3,735.200
5V
-
30V
-
Slot
3 Pin
100mA
-
-
-
SMT Series
1-25 of 44 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM