Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No670A-GP-12
Order Code1427882
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,458.440 |
| 5+ | Rs.4,013.460 |
| 10+ | Rs.3,792.780 |
| 25+ | Rs.3,551.040 |
| 50+ | Rs.3,449.780 |
| 100+ | Rs.3,386.780 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,458.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No670A-GP-12
Order Code1427882
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Rows2 Row
No. of Positions12Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.5mm
Rated Current20A
Rated Voltage250V
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The 670A-GP-12 is a 12-pole 20A panel-mount Barrier Terminal Block with closed back design. It has nickel-plated brass connector (eyelet), phenolic insulator base, stainless steel rivet and nickel-plated steel phil-slot #6 to 32 binder head screw.
- 10000A (Default) Short circuit current rating
- Approved for factory and field wiring
- UL94V-1 Flammability
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.5mm
Rated Voltage
250V
SVHC
To Be Advised
No. of Positions
12Ways
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567