Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARIGOLD INDUSTRIAL
Manufacturer Part NoMONYSOFT SIZE 7
Order Code1736335
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMARIGOLD INDUSTRIAL
Manufacturer Part NoMONYSOFT SIZE 7
Order Code1736335
Technical Datasheet
Safety Category-
Glove StyleKnit Wrist
Glove Size7
Glove ColourWhite
Glove MaterialNylon (Polyamide)
Product Range-
Technical Specifications
Safety Category
-
Glove Size
7
Glove Material
Nylon (Polyamide)
SVHC
No SVHC (17-Dec-2014)
Glove Style
Knit Wrist
Glove Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:59090090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18