Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARIGOLD INDUSTRIAL
Manufacturer Part NoPU610 AS SIZE 8
Order Code1736375
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMARIGOLD INDUSTRIAL
Manufacturer Part NoPU610 AS SIZE 8
Order Code1736375
Technical Datasheet
Safety CategoryEN388, PR 1149-5, EN420
Glove StyleKnit Wrist
Glove Size8
Glove Colour-
Glove Material-
Product Range-
Technical Specifications
Safety Category
EN388, PR 1149-5, EN420
Glove Size
8
Glove Material
-
SVHC
No SVHC (17-Dec-2014)
Glove Style
Knit Wrist
Glove Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:59090090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.321