Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARIGOLD INDUSTRIAL
Manufacturer Part NoPX140 SIZE 10
Order Code1736333
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMARIGOLD INDUSTRIAL
Manufacturer Part NoPX140 SIZE 10
Order Code1736333
Technical Datasheet
Safety CategoryEN388, EN420
Glove StyleKnit Wrist
Glove Size10
Glove Colour-
Glove MaterialNylon (Polyamide)
Product Range-
Technical Specifications
Safety Category
EN388, EN420
Glove Size
10
Glove Material
Nylon (Polyamide)
SVHC
No SVHC (17-Dec-2014)
Glove Style
Knit Wrist
Glove Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:59090090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.374