Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARIGOLD INDUSTRIAL
Manufacturer Part NoSURETECH V75 SIZE 7.5
Order Code1736417
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMARIGOLD INDUSTRIAL
Manufacturer Part NoSURETECH V75 SIZE 7.5
Order Code1736417
Technical Datasheet
Safety Category-
Glove StyleFull
Glove Size7.5
Glove Colour-
Glove Material-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Safety Category
-
Glove Size
7.5
Glove Material
-
SVHC
No SVHC (17-Dec-2014)
Glove Style
Full
Glove Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:59090090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92