Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No508-501-21.
Order Code3013601
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMARL
Manufacturer Part No508-501-21.
Order Code3013601
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
Operating Voltage12VDC
Mounting Hole Dia8.1mm
Forward Current If19mA
Luminous Intensity11cd
IP / NEMA RatingIP67
Product RangeTUK SGACK902S Keystone Coupler
Alternatives for 508-501-21.
1 Product Found
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8.1mm
Luminous Intensity
11cd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
12VDC
Forward Current If
19mA
IP / NEMA Rating
IP67
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008