Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,840.820 |
| 5+ | Rs.2,784.010 |
| 10+ | Rs.2,727.190 |
| 20+ | Rs.2,684.830 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,840.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 514-114-22 is a green panel-mount LED Indicator made of robust bright nickel-plated brass housing. The internal reverse protection diode fitted as standard. It is suitable for high vibration applications.
- Standard intensity
- Raised profile styling
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
60mcd
Product Range
-
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 514-114-22
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021772