Print Page
Product Overview
The 531-930-63 is a blue weatherproof panel-mount LED Indicator made of bright nickel-plated brass housing. It is fitted with an internal diode to provide reverse voltage protection to 1000VDC. It will operate over a wide voltage input range.
- Full internal potting to resist shock and vibration
- Colour diffused lens
- -40 to 95° Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
12.7mm
Luminous Intensity
7cd
Product Range
531
Operating Voltage
28V
Forward Current If
16mA
IP / NEMA Rating
IP67
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018