Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No665-930-04-50
Order Code1498582
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMARL
Manufacturer Part No665-930-04-50
Order Code1498582
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourBlue
Operating Voltage3.4VDC
Mounting Hole Dia8.5mm
Forward Current If20mA
Luminous Intensity7cd
IP / NEMA RatingIP68
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
8.5mm
Luminous Intensity
7cd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
3.4VDC
Forward Current If
20mA
IP / NEMA Rating
IP68
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004