Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARLOW INDUSTRIES
Manufacturer Part NoNL1025T-01AC
Order Code1156599
Product RangeNL1025T
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMARLOW INDUSTRIES
Manufacturer Part NoNL1025T-01AC
Order Code1156599
Product RangeNL1025T
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc5.2W
Current Max @ Diff Temperature Max1.8A
Voltage Max @ Diff Temperature Max4.4VDC
Length8.79mm
Width10.97mm
Depth2.16mm
Temperature Difference Max64°C
Product RangeNL1025T
Internal Resistance2.1ohm
Lead Wires50.8mm, 28 AWG, Uninsulated
Alternatives for NL1025T-01AC
4 Products Found
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
1.8A
Length
8.79mm
Depth
2.16mm
Product Range
NL1025T
Lead Wires
50.8mm, 28 AWG, Uninsulated
Cooling Power Pc
5.2W
Voltage Max @ Diff Temperature Max
4.4VDC
Width
10.97mm
Temperature Difference Max
64°C
Internal Resistance
2.1ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008