Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARQUARDT
Manufacturer Part No10050401
Order Code4837423
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMARQUARDT
Manufacturer Part No10050401
Order Code4837423
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Microswitch TypeMiniature
Microswitch Actuator-
Contact Configuration-
Switch Terminals-
Contact Current Max-
Contact Voltage DC Nom-
Product RangeTUK SGACK902S Keystone Coupler
Contact Voltage AC Nom-
Operating Force Max2.5N
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
-
Contact Current Max
-
Product Range
TUK SGACK902S Keystone Coupler
Operating Force Max
2.5N
Microswitch Actuator
-
Switch Terminals
-
Contact Voltage DC Nom
-
Contact Voltage AC Nom
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008