Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARQUARDT
Manufacturer Part No1056.0351.
Order Code7892659
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1056.0351.
Order Code7892659
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Microswitch TypeSubminiature
Microswitch Actuator-
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max-
Contact Voltage DC Nom24VDC
Product RangeTUK SGACK902S Keystone Coupler
Contact Voltage AC Nom-
Operating Force Max1.3N
Alternatives for 1056.0351.
1 Product Found
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
-
Product Range
TUK SGACK902S Keystone Coupler
Operating Force Max
1.3N
Microswitch Actuator
-
Switch Terminals
Solder
Contact Voltage DC Nom
24VDC
Contact Voltage AC Nom
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085