Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 24100401
1 Product Found
Technical Specifications
Contact Configuration
1NO / 1NC
Contact Current Max
6A
External Height
-
Switch Operation
Off-(On)
Contact Voltage AC Nom
250V
External Depth
46mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32