Print Page
Product Information
ManufacturerMARQUARDT
Manufacturer Part No64250101
Order Code4837629
Product Range6425
Technical Datasheet
Product Range6425
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Actuating Force70gf
Contact Rating100mA at 28VDC
Switch Dimensions (L x W)14.4mm x 14.4mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (15-Jun-2015)
Alternatives for 64250101
1 Product Found
Technical Specifications
Product Range
6425
Switch Mounting
Through Hole
Actuating Force
70gf
Switch Dimensions (L x W)
14.4mm x 14.4mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
100mA at 28VDC
IP Rating
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001251