Print Page
10032
Bumper / Feet, Levelling, Articulated, Screw, 108 mm, 50 mm, Round
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The 10032 is a M12 x 75 Levelling Feet with black polyamide base reinforced by fibreglass and articulated stainless steel screw in AISI 202.
- 30° Articulated screw
- 11000N Maximum load
Applications
Industrial
Technical Specifications
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098