Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No140KA-1G032
Order Code1057980
Technical Datasheet
Width40mm
Shackle Clearance - Horizontal21mm
Shackle Clearance - Vertical22mm
Shackle Diameter6mm
Lock MaterialBrass
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 140KA-1G032
1 Product Found
Technical Specifications
Width
40mm
Shackle Clearance - Vertical
22mm
Lock Material
Brass
SVHC
No SVHC (17-Dec-2014)
Shackle Clearance - Horizontal
21mm
Shackle Diameter
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133