Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No2750EURTRI
Order Code1057987
Technical Datasheet
Width-
Shackle Clearance - Horizontal20mm
Shackle Clearance - Vertical20mm
Shackle Diameter6mm
Lock Material-
Product Range-
Technical Specifications
Width
-
Shackle Clearance - Vertical
20mm
Lock Material
-
Shackle Clearance - Horizontal
20mm
Shackle Diameter
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.074