Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No517EURD
Order Code1057999
Technical Datasheet
Width44mm
Shackle Clearance - Horizontal21mm
Shackle Clearance - Vertical136mm
Shackle Diameter7mm
Lock MaterialSteel
Product Range-
Product Overview
- Hardened steel shackle for cut resistance
Technical Specifications
Width
44mm
Shackle Clearance - Vertical
136mm
Lock Material
Steel
Shackle Clearance - Horizontal
21mm
Shackle Diameter
7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.157