Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1073M-66
Order Code3001234
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1073M-66
Order Code3001234
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Digital IC CaseDIP
No. of Pins8Pins
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Technical Specifications
Supply Voltage Min
-
Digital IC Case
DIP
Operating Temperature Min
-
Product Range
-
Supply Voltage Max
-
No. of Pins
8Pins
Operating Temperature Max
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001