Product Information
Alternatives for DS1624S+.
1 Product Found
Product Overview
The DS1624S+ is a Digital Thermometer and Memory. The DS1624 consists of two separate functional units of a 256-byte non-volatile E2 memory and a direct-to-digital temperature sensor. The non-volatile memory is made up of 256 bytes of E2 memory. This memory can be used to store any type of information the user wishes. These memory locations are accessed through the 2-wire serial bus. The direct-to-digital temperature sensor allows the DS1624 to measure the ambient temperature and report the temperature in a 12-bit word with 0.0625°C resolution. The temperature sensor and its related registers are accessed through the 2-wire serial interface.
- Reduces component count with integrated temperature sensor and non-volatile E² memory
- Easy-to-use 2-wire serial interface - Temperature is read as a 12-bit value (2-byte transfer)
Applications
Industrial
Technical Specifications
Digital
± 0.5°C
-55°C
125°C
SOIC
-
I2C
125°C
-
Digital
0.5C
-55°C
+125°C
SOIC
12 bits
-55°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate