Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1806-100
Order Code670959
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1806-100
Order Code670959
Technical Datasheet
End To End Resistance100kohm
Resistance Tolerance± 20%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Pins20Pins
No. of Steps64
Temperature Coefficient± 750ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
End To End Resistance
100kohm
Supply Voltage Min
2.7V
No. of Pins
20Pins
Temperature Coefficient
± 750ppm/°C
Operating Temperature Max
85°C
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Steps
64
Operating Temperature Min
-40°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001