Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX1393ETB+T
Order Code1552856
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX1393ETB+T
Order Code1552856
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Input Channel TypeDifferential, Single Ended
Data Interface3 Wire, 4 Wire, Serial
Supply Voltage TypeSingle
Supply Voltage Min1.5V
Supply Voltage Max3.6V
ADC / DAC Case StyleTDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit SAR ADCs
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
12bit
Data Interface
3 Wire, 4 Wire, Serial
Supply Voltage Min
1.5V
ADC / DAC Case Style
TDFN
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
10Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002