Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      MAX202ESE+T

                      Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

                      ANALOG DEVICES MAX202ESE+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX202ESE+T
                      Order Code2511955
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      1,247 In Stock

                      Need more?

                      1247 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.506.340
                      10+Rs.403.680
                      25+Rs.377.580
                      100+Rs.346.260
                      250+Rs.330.600
                      500+Rs.314.940
                      2500+Rs.308.850
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      Rs.506.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX202ESE+T
                      Order Code2511955
                      Technical Datasheet

                      Data Sheet

                      IC TypeRS232 Transceiver
                      No. of Receivers2Receivers
                      No. of Transmitters2
                      Communication Mode-
                      Data Rate Max120Kbps
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      IC Case / PackageNSOIC
                      No. of Pins16Pins
                      No. of Nodes-
                      ESD Protection-
                      Fail Safe-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX202ESE+T is a +5V, RS232 transceiver with four 0.1μF external capacitors in 16 pin NSOIC package. It is a RS232 and V.28 transceiver with integrated charge pump circuitry for single +5V supply operation. It consists of three sections such as charge pump voltage converters, drivers (transmitters) and receivers. The integrated charge pump circuitry eliminates the need for bipolar ±12V supply and enables single supply operation from +5V or 9V to +12V. The driver maintains the ±5V EIA/TIA-232E output signal levels at data rates in excess of 120Kbps when loaded in accordance with the EIA/TIA-232E specification.

                      • Supply voltage range from 4.5V to 5.5V
                      • Operating temperature range from -40°C to 85°C
                      • Saves board space
                      • VCC power supply current of 8mA
                      • Two RS232 drivers and two RS232 receivers
                      • Transition region slew rate of 5.5V/μs

                      Applications

                      Communications & Networking, Portable Devices, Medical

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Type

                      RS232 Transceiver

                      No. of Transmitters

                      2

                      Data Rate Max

                      120Kbps

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      16Pins

                      ESD Protection

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      No. of Receivers

                      2Receivers

                      Communication Mode

                      -

                      Supply Voltage Min

                      4.5V

                      IC Case / Package

                      NSOIC

                      No. of Nodes

                      -

                      Fail Safe

                      -

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Application Note EN

                      Alternatives for MAX202ESE+T

                      3 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Thailand
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.003629
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.