Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX3869EHJ+.
Order Code1610103
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX3869EHJ+.
Order Code1610103
Technical Datasheet
Laser Driver TypeSDH / SONET
IC Case / PackageTQFN-EP
No. of Pins32Pins
Supply Voltage Min3.14V
Supply Voltage Max5.5V
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Laser Driver Type
SDH / SONET
No. of Pins
32Pins
Supply Voltage Max
5.5V
MSL
MSL 1 - Unlimited
IC Case / Package
TQFN-EP
Supply Voltage Min
3.14V
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002