Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5491LA01000+T.
Order Code1845899
Product RangeMAX5491 Series
Technical Datasheet
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5491LA01000+T.
Order Code1845899
Product RangeMAX5491 Series
Technical Datasheet
Resistance R115kohm
Product RangeMAX5491 Series
Resistance R215kohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSOT-23
No. of Pins3Pins
Power Rating per Resistor87.5mW
Absolute Resistance Tolerance± 0.035%
Absolute TCR± 35ppm/°C
Automotive Qualification Standard-
Technical Specifications
Resistance R1
15kohm
Resistance R2
15kohm
Network Circuit Type
Voltage Divider
No. of Pins
3Pins
Absolute Resistance Tolerance
± 0.035%
Automotive Qualification Standard
-
Product Range
MAX5491 Series
No. of Elements
2Elements
Resistor Case / Package
SOT-23
Power Rating per Resistor
87.5mW
Absolute TCR
± 35ppm/°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001