Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Display Drivers
                      Print Page

                      MAX6961ATH+

                      IC LED DRIVER, 4-WIRE, 8X8 MATRIX

                      MAXIM INTEGRATED / ANALOG DEVICES MAX6961ATH+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
                      Manufacturer Part NoMAX6961ATH+
                      Order Code1552884
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
                      Manufacturer Part NoMAX6961ATH+
                      Order Code1552884
                      Technical Datasheet

                      Data Sheet

                      Output Current Max20mA
                      Output Voltage Max3.3V
                      IC Case / PackageTQFN
                      No. of Pins44Pins
                      Input Voltage Min2.7V
                      Input Voltage Max3.6V
                      IC MountingSurface Mount
                      Product Range-
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (15-Jun-2015)
                      Driver Case StyleTQFN
                      No. of Outputs24Outputs
                      Output Current20mA
                      Output Voltage3.3V
                      Switching Frequency8.5MHz

                      Technical Specifications

                      Output Current Max

                      20mA

                      IC Case / Package

                      TQFN

                      Input Voltage Min

                      2.7V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      MSL

                      MSL 1 - Unlimited

                      Driver Case Style

                      TQFN

                      Output Current

                      20mA

                      Switching Frequency

                      8.5MHz

                      Output Voltage Max

                      3.3V

                      No. of Pins

                      44Pins

                      Input Voltage Max

                      3.6V

                      Product Range

                      -

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (15-Jun-2015)

                      No. of Outputs

                      24Outputs

                      Output Voltage

                      3.3V

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00022
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.