Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX6977AUE+
Order Code1552889
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX6977AUE+
Order Code1552889
Technical Datasheet
No. of Channels8Channels
Output Current Max55mA
Output Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins16Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jun-2015)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleTSSOP
No. of Outputs8Outputs
Output Current55mA
Output Voltage5.5V
Switching Frequency5MHz
Technical Specifications
No. of Channels
8Channels
Output Voltage Max
5.5V
No. of Pins
16Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TSSOP
Output Current
55mA
Switching Frequency
5MHz
Output Current Max
55mA
IC Case / Package
TSSOP
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Device Topology
Constant Current
No. of Outputs
8Outputs
Output Voltage
5.5V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104