Product Information
Product Overview
The REF01CP+ is a precision voltage reference in 8 pin DIP package. This industry standard voltage reference has single supply operation over an input voltage range of 13V to 33V. The stable 10V output of this device can be adjusted over a ±6% range with minimal effect on temperature stability. The REF01C offers low current drain of 1mA. This device is used in analogue to digital converters, digital to analogue converters, digital voltmeters, voltage regulators and threshold detectors.
- Output voltage temperature coefficient of 20ppm/°C
- Operating temperature range from 0°C to 70°C
- Short circuit protected
- Output voltage noise of 25μVP-P (0.1Hz to 10Hz)
- Quiescent supply current of 1mA
- Load current of 21mA and sink current of 0.5mA
- Initial error of ±100mV
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
9.9V
100mV
DIP
Through Hole
0°C
-
No SVHC (17-Jan-2022)
10V
REF01
10.1V
± 20ppm/°C
8Pins
36V
70°C
MSL 1 - Unlimited
-
DIP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate