Product Information
Product Overview
GE30 is a highly reliable, 30W wall-mounted style single-output green adaptor series, which is compact and convenient for carry. This product is equipped with an interchangeable AC plug (4 types, including European type, USA type, UK type and Australian type) that makes it very Suitable for businessmen to use in the major countries around the globe. GE30 is a Class II power unit (without FG), accepting the input range from 90-264V AC that it can satisfy the demands for various types of electrical devices. With the working efficiency up to 87% and the extremely low no-load power consumption below 0.075W, GE30 is compliant with the latest IJSA energy regulation EISA 2007/DoE (Level VI) and EU ErP. The supreme feature allows the adaptor to save the energy when it is under either the operating mode or the standby mode. The entire series is approved for international safety regulations; moreover, it adopts the 94V-O flame retardant plastic case that it can effectively prevent users from electric hazard.
- Interchangeable AC plugs
- Universal AC input/full range
- No load power consumption<lt/>0.075W
- Energy efficiency Level VI
- Comply with EISA 2007/DoE and EU ErP
- Class II power (without earth pin)
- Pass LPS
- Fully enclosed plastic case
- LED indicator for power on
- Short circuit, overload, and over-voltage protection
- 2-year warranty
Technical Specifications
ITE
30W
2.5A
-
-
Fixed
GE30 Series
No SVHC (12-Jan-2017)
1 Output
12VDC
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
90V AC to 264V AC
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate