Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoLAD-240B
Order Code4412772
Product RangeLAD-240 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.4,130.870 |
5+ | Rs.3,927.180 |
10+ | Rs.3,827.130 |
20+ | Rs.3,750.590 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,130.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLAD-240B
Order Code4412772
Product RangeLAD-240 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs2Outputs
Output Power Max240.12W
Output Voltage - Output 127.6V
Output Current - Output 17.7A
Output Voltage - Output 227.6V
Output Current - Output 21A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 132V AC, 180V AC to 264V AC
Power Supply Output TypeFixed
Product RangeLAD-240 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
240.12W
Output Current - Output 1
7.7A
Output Current - Output 2
1A
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
2Outputs
Output Voltage - Output 1
27.6V
Output Voltage - Output 2
27.6V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 132V AC, 180V AC to 264V AC
Product Range
LAD-240 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75