Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Power Supplies
                                                                                                      3. AC / DC Converters
                                                                                                      4. AC / DC External Plug In Adaptor Power Supplies
                                                                                                      Print Page

                                                                                                      NGE12I15-P1J

                                                                                                      AC/DC Power Supply, ITE, Industrial, Household, Medical, 1 Output, 12 W, 15 V, 800 mA

                                                                                                      MEAN WELL NGE12I15-P1J
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerMEAN WELL
                                                                                                      Manufacturer Part NoNGE12I15-P1J
                                                                                                      Order Code4351293
                                                                                                      Product RangeNGE12 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Deliveries start from 17/9/2025.

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.878.700
                                                                                                      5+Rs.867.170
                                                                                                      10+Rs.832.590
                                                                                                      50+Rs.807.070
                                                                                                      100+Rs.795.990
                                                                                                      250+Rs.795.980
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.878.70
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ManufacturerMEAN WELL
                                                                                                      Manufacturer Part NoNGE12I15-P1J
                                                                                                      Order Code4351293
                                                                                                      Product RangeNGE12 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Power Supply ApplicationsITE, Industrial, Household, Medical
                                                                                                      No. of Outputs1 Output
                                                                                                      Output Power Max12W
                                                                                                      Output Voltage - Output 115V
                                                                                                      Output Current - Output 1800mA
                                                                                                      Output Voltage - Output 2-
                                                                                                      Output Current - Output 2-
                                                                                                      Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 11mm
                                                                                                      Output Voltage - Output 3-
                                                                                                      Output Current - Output 3-
                                                                                                      Power Supply Output TypeFixed
                                                                                                      Input Voltage VAC80V AC to 264V AC
                                                                                                      Product RangeNGE12 Series
                                                                                                      Plug TypeMains Plug Sold Separately
                                                                                                      SVHCNo SVHC (27-Jun-2024)

                                                                                                      Product Overview

                                                                                                      NGE12I15-P1J is a NGE12 series highly reliable, 12W wall mounted style single output green adapter series, which is compact and convenient to carry. NGE12 is a compliant with the latest USA energy regulation EISA 2007/DoE, Canada NRCan, Australia and New Zealand MEPS, EU Erp and CoC version5. The supreme features allow the adaptor to save the energy when it is under either the operating mode or the stand by mode. The series is approved for ITE, medical, household and industrial appliance safety regulations moreover, it adopts the 94V-0 flame retardant plastic case that it can effectively prevent users from electric hazard.

                                                                                                      • Input voltage range from 80 to 264VAC (113 to 370VDC)
                                                                                                      • Output voltage is 15VDC, rated current is 0.8A, rated power is 12W
                                                                                                      • AC pin fixed, universal version with interchangeable plugs
                                                                                                      • Ultra slim(28mm), O/P to I/P withstand voltage of 4KVAC
                                                                                                      • No load power consumption<lt/>0.075W
                                                                                                      • Energy efficiency level VI
                                                                                                      • Class II power( no earth pin), pass LPS
                                                                                                      • Short-circuit/ overload/overvoltage protections
                                                                                                      • Wide operating temperature range from -30 to 70°C
                                                                                                      • Plug for standard model, 2.1ɸ x 5.5ɸ x 11mm,C+tuning fork

                                                                                                      Technical Specifications

                                                                                                      Power Supply Applications

                                                                                                      ITE, Industrial, Household, Medical

                                                                                                      Output Power Max

                                                                                                      12W

                                                                                                      Output Current - Output 1

                                                                                                      800mA

                                                                                                      Output Current - Output 2

                                                                                                      -

                                                                                                      Output Voltage - Output 3

                                                                                                      -

                                                                                                      Power Supply Output Type

                                                                                                      Fixed

                                                                                                      Product Range

                                                                                                      NGE12 Series

                                                                                                      SVHC

                                                                                                      No SVHC (27-Jun-2024)

                                                                                                      No. of Outputs

                                                                                                      1 Output

                                                                                                      Output Voltage - Output 1

                                                                                                      15V

                                                                                                      Output Voltage - Output 2

                                                                                                      -

                                                                                                      Output Connector

                                                                                                      Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm

                                                                                                      Output Current - Output 3

                                                                                                      -

                                                                                                      Input Voltage VAC

                                                                                                      80V AC to 264V AC

                                                                                                      Plug Type

                                                                                                      Mains Plug Sold Separately

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      6 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85044090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (27-Jun-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.112
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.