Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMELLERT
Manufacturer Part NoTL269
Order Code1570344
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMELLERT
Manufacturer Part NoTL269
Order Code1570344
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Torch TypeHand Held
Light SourceLED
Lumen Output-
Beam Effective Distance100m
Power SourceC Batteries x 2
Torch Body MaterialABS (Acrylonitrile Butadiene Styrene)
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Torch Type
Hand Held
Lumen Output
-
Power Source
C Batteries x 2
Product Range
TUK SGACK902S Keystone Coupler
Light Source
LED
Beam Effective Distance
100m
Torch Body Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16