Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMELLERT
Manufacturer Part NoTL281T
Order Code1570345
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMELLERT
Manufacturer Part NoTL281T
Order Code1570345
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Torch TypeHand Held
Light Source2.4V 0.3A Krypton Bulb
Lumen Output-
Beam Effective Distance50m
Power SourceAA Batteries x 2
Torch Body Material-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Torch Type
Hand Held
Lumen Output
-
Power Source
AA Batteries x 2
Product Range
TUK SGACK902S Keystone Coupler
Light Source
2.4V 0.3A Krypton Bulb
Beam Effective Distance
50m
Torch Body Material
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056