Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Sensors
                                                                                                      4. Motion Sensors & Position Sensors
                                                                                                      5. MEMS Accelerometers
                                                                                                      Print Page

                                                                                                      MXR9500MZ

                                                                                                      MEMS Accelerometer, 3-Axis, ± 1.5g, X, Y, Z, LCC, 16 Pins, 500mV/g

                                                                                                      MEMSIC
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MEMSIC MXR9500MZ
                                                                                                      ManufacturerMEMSIC
                                                                                                      Manufacturer Part NoMXR9500MZ
                                                                                                      Order Code1365612
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      MEMSIC
                                                                                                      ManufacturerMEMSIC
                                                                                                      Manufacturer Part NoMXR9500MZ
                                                                                                      Order Code1365612
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Sensing Range - Accelerometer± 1.5g
                                                                                                      MEMS Sensor OutputAnalogue
                                                                                                      Sensing AxisX, Y, Z
                                                                                                      Output Interface-
                                                                                                      Sensor Case / PackageLCC
                                                                                                      Sensor Case StyleLCC
                                                                                                      Sensitivity Typ500mV/g
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Sensitivity Min475mV/g
                                                                                                      Sensitivity Max525mV/g
                                                                                                      Operating Temperature Max85°C
                                                                                                      Qualification-
                                                                                                      Product Range-

                                                                                                      Product Overview

                                                                                                      The MXR9500MZ is a 3-axis High Performance Accelerometer fabricated on a standard, submicron CMOS process. It measures acceleration with a full-scale range of ±1.5g and a sensitivity of 500mV/g at 3.0V at 25°C. Its operation is based on our patented MEMS-thermal technology which provides key beneficial operating characteristics for automotive applications. Our sensing technology provides unsurpassed vibration immunity with an inherent low-pass frequency response of ~17Hz eliminating errors attributable to vehicle vibrations and other out-of-band accelerations. There are truly no moving parts and no error causing sensor structure resonances thus providing more accurate acceleration measurements with lower field failures than competitive technology. It has no measurable thermal or mechanical hysteresis. It is ideally suited for in-vehicle low-g acceleration measurement applications. Acceleration outputs are available in a ratiometric analogue output.

                                                                                                      • On chip mixed signal processing
                                                                                                      • No moving parts
                                                                                                      • No loose particle issues
                                                                                                      • <gt/>50,000g Shock survival rating
                                                                                                      • No adjusting external components needed

                                                                                                      Applications

                                                                                                      Consumer Electronics, Computers & Computer Peripherals, RF Communications, Security

                                                                                                      Warnings

                                                                                                      ESD sensitive device, take proper precaution while handling the device.

                                                                                                      Technical Specifications

                                                                                                      Sensing Range - Accelerometer

                                                                                                      ± 1.5g

                                                                                                      Sensing Axis

                                                                                                      X, Y, Z

                                                                                                      Sensor Case / Package

                                                                                                      LCC

                                                                                                      Sensitivity Typ

                                                                                                      500mV/g

                                                                                                      Sensitivity Min

                                                                                                      475mV/g

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      MEMS Sensor Output

                                                                                                      Analogue

                                                                                                      Output Interface

                                                                                                      -

                                                                                                      Sensor Case Style

                                                                                                      LCC

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Sensitivity Max

                                                                                                      525mV/g

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      EOL Notices EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Y-Ex

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.