Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMENTOR
Manufacturer Part No3783.7001
Order Code3057835
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMENTOR
Manufacturer Part No3783.7001
Order Code3057835
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
External Height - Imperial-
External Height - Metric-
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.59"
External Width - Metric15mm
Handle MaterialNylon (Polyamide), Fibreglass Reinforced
Handle TypeRear-Up
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
External Height - Imperial
-
External Diameter - Imperial
-
External Width - Imperial
0.59"
Handle Material
Nylon (Polyamide), Fibreglass Reinforced
Product Range
TUK SGACK902S Keystone Coupler
External Height - Metric
-
External Diameter - Metric
-
External Width - Metric
15mm
Handle Type
Rear-Up
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12