Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoJ212091
Order Code4112880
Also Known AsCMS143
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoJ212091
Order Code4112880
Also Known AsCMS143
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Size Held14mm x 51mm
Holder TerminalsScrew
Product Range-
Product Overview
The J212091 is a CMS14 50A/690V 3-pole Modular Fuse Holder with screw terminals, DIN-rail mounting and without blown fuse indicator light. This modular basic fuse holder fit up to 2 micro switches. Used for 14 x 51mm gl HRC and aM fuse-links.
- Modular design
- Provision for locking
- IP20 Protection rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Holder Terminals
Screw
Fuse Size Held
14mm x 51mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45