Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETAUX BLANCS OUVRES (MBO)
Manufacturer Part NoSN99AG0.3CU0.7 5/10 A11 2% 500G
Order Code1689820
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerMETAUX BLANCS OUVRES (MBO)
Manufacturer Part NoSN99AG0.3CU0.7 5/10 A11 2% 500G
Order Code1689820
Product RangeTUK SGACK902S Keystone Coupler
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy99, 0.3, 0.7 Sn, Ag, Cu
External Diameter - Metric0.5mm
External Diameter - Imperial0.02"
Melting Temperature217°C
Weight - Metric500g
Weight - Imperial1.102lb
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99, 0.3, 0.7 Sn, Ag, Cu
External Diameter - Imperial
0.02"
Weight - Metric
500g
Product Range
TUK SGACK902S Keystone Coupler
Flux Type
No Clean
External Diameter - Metric
0.5mm
Melting Temperature
217°C
Weight - Imperial
1.102lb
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:34029099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5