Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMETCAL
Manufacturer Part NoPHT-754637
Order Code7764430
Technical Datasheet
Tip / Nozzle Width1.5mm
Tip / Nozzle Style60° Mini Hoof
For Use WithPS-800 System
SVHCNo SVHC (17-Dec-2014)
Product Overview
- 1,5 mm Tip / Nozzle Diameter
- 15 mm Tip / Nozzle Length
- Style - Hoof, 60˚ Bevelled
- 390 °C Soldering Idle Temperature
- 75 = FR4/Fiber Glass, for most standard applications
Technical Specifications
Tip / Nozzle Width
1.5mm
For Use With
PS-800 System
Tip / Nozzle Style
60° Mini Hoof
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0908