Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Enclosure Accessories
                      5. Enclosure Panels
                      Print Page

                      M5700610

                      Panel, Panel Kit, For 930-295, Aluminium, Grey, Mettec Desk Cases, 100.1 mm, 199.5 mm

                      METCASE M5700610
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMETCASE
                      Manufacturer Part NoM5700610
                      Order Code930398
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerMETCASE
                      Manufacturer Part NoM5700610
                      Order Code930398
                      Technical Datasheet

                      Data Sheet

                      Panel TypeFront Panel
                      Panel MaterialAluminium
                      Body ColourGrey
                      For Use WithMettec Desk Cases
                      External Height - Metric100.1mm
                      External Width - Metric199.5mm
                      External Height - Imperial3.94"
                      External Width - Imperial7.85"
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The M5700610 is a Front Panel Kit for Mettec desk cases. The panel is made of anodised aluminium with light-grey finish, fits directly to the front bezels and is recessed for convenient mounting of membrane keyboards, display modules and control switches. The snap-in trims clip on to the front panel and hide the fixing screws for a clean frontal appearance. This trims also give a location area for membrane keyboards.

                      Applications

                      Industrial

                      Contents

                      Front panel (with four M3 x 6mm Pozi screws) and 2x Trims.

                      Notes

                      Two plastic trims are supplied with each front panel kit, however, for custom front panels the trims can be ordered as separate items.

                      Technical Specifications

                      Panel Type

                      Front Panel

                      Body Colour

                      Grey

                      External Height - Metric

                      100.1mm

                      External Height - Imperial

                      3.94"

                      Product Range

                      -

                      Panel Material

                      Aluminium

                      For Use With

                      Mettec Desk Cases

                      External Width - Metric

                      199.5mm

                      External Width - Imperial

                      7.85"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73269099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.12
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.