Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5700618
Order Code930386
Technical Datasheet
Panel TypeFront Panel
Panel MaterialAluminium
Body ColourGrey
For Use WithMettec Desk Cases
External Height - Metric65.1mm
External Width - Metric319.5mm
External Height - Imperial2.56"
External Width - Imperial12.58"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Front Panel
Body Colour
Grey
External Height - Metric
65.1mm
External Height - Imperial
2.56"
Product Range
-
Panel Material
Aluminium
For Use With
Mettec Desk Cases
External Width - Metric
319.5mm
External Width - Imperial
12.58"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12