Print Page
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5725107
Order Code930271
Product RangeM57
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric85mm
External Width - Metric250mm
External Depth - Metric250mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial3.35"
External Width - Imperial9.84"
External Depth - Imperial9.84"
Product RangeM57
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
85mm
External Depth - Metric
250mm
Body Colour
White
External Height - Imperial
3.35"
External Depth - Imperial
9.84"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
250mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
9.84"
Product Range
M57
Configurable
No
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.54