Print Page
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5825105
Order Code1329970
Product RangeM58
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric180mm
External Width - Metric250mm
External Depth - Metric116mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial7.09"
External Width - Imperial9.84"
External Depth - Imperial4.57"
Product RangeM58
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
180mm
External Depth - Metric
116mm
Body Colour
Grey
External Height - Imperial
7.09"
External Depth - Imperial
4.57"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
250mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
9.84"
Product Range
M58
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5