Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMETCASE
Manufacturer Part NoM6019335
Order Code1557133
Technical Datasheet
Rack U Height3U
Enclosure MaterialAluminium
Cabinet StyleDesktop
External Height - Metric157mm
External Width - Metric516mm
External Depth - Metric450mm
External Height - Imperial6.18"
External Width - Imperial20.31"
External Depth - Imperial17.72"
Product Range-
Technical Specifications
Rack U Height
3U
Cabinet Style
Desktop
External Width - Metric
516mm
External Height - Imperial
6.18"
External Depth - Imperial
17.72"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Height - Metric
157mm
External Depth - Metric
450mm
External Width - Imperial
20.31"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5