Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No160163ASSS03
Order Code4381944
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No160163ASSS03
Order Code4381944
Technical Datasheet
Pitch Spacing10mm
No. of Positions-
Wire Size (AWG)12AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current10A
Rated Voltage380V
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Pitch Spacing
10mm
Wire Size (AWG)
12AWG
Conductor Area CSA
-
Rated Current
10A
Product Range
-
No. of Positions
-
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
380V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03382