Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No9000712
Order Code1134216
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No9000712
Order Code1134216
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Rows1 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing10mm
Rated Current16A
Rated Voltage-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
10mm
Rated Voltage
-
SVHC
No SVHC (15-Jan-2019)
No. of Positions
12Ways
Wire Size AWG Max
-
Rated Current
16A
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032