Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No9800103B
Order Code1134213
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No9800103B
Order Code1134213
Technical Datasheet
No. of Rows1 Row
No. of Positions3Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing-
Rated Current24A
Rated Voltage450V
Product Range-
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
-
Rated Voltage
450V
SVHC
No SVHC (15-Jan-2019)
No. of Positions
3Ways
Wire Size AWG Max
-
Rated Current
24A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008