Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETZ CONNECT
Manufacturer Part NoAST0240304
Order Code1688260
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoAST0240304
Order Code1688260
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions3Ways
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current6A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
28AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Block Orientation
Through Hole Right Angle
SVHC
Boric acid (14-Jun-2023)
No. of Positions
3Ways
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00249